Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2213767-9

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount

$ 14.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2213767-9.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+364%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsAP2E207TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
C&K ComponentsAP2E207SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D207TZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Momentary, 2A, 48VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Solder Terminal, Panel Mount
ANTI-VANDAL SWITCH, SPDT, ON-(ON), 2A, 48V DC, SOLDER, IP40, PV3 SERIES

Descriptions

Descriptions of TE Connectivity 1-2213767-9 provided by its distributors.

Pushbutton Switch, SPST, 5A, Wire Terminal, Panel Mount
Switch Push Button OFF (ON) SPST Flush Round Button 3A 250VAC Momentary Contact Panel Mount Wire Lug
TE Connectivity silver button switch, panel mount, Instantaneous operation, Panel opening diameter19.2mm, With indicator light, SPST
Vandal Resistant Sw, Spst, 3A, 250Vac; Contact Configuration:Spst-No; Actuator/Cap Colour:Natural; Product Range:Av19 Series; Switch Operation:Off-(On); Illumination Colour:Blue; Switch Terminals:Solder Lug; Contact Current Max:3A;rohs Compliant: Yes |Alcoswitch Te Connectivity AV1910E724Q04
AV19 SPM 3A MOVE RING LED BLUE 24V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch With Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: AV1910E724Q04 | Internal Number: 1-2213767-9 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910E724Q04