Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2213766-3

Switch Push Button SPST Flush Round Button 3A 250VAC Mom Contact Solder Lug Panel Mount
$ 14.884
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2213766-3.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+30.31%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2213766-3 provided by its distributors.

Switch Push Button SPST Flush Round Button 3A 250VAC Mom Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, 3A, Wire Terminal, Panel Mount
TE Connectivity Silver Pushbutton Switch, Panel Mount, Momentary, 19.2mm Hole, Pilot Light, SPST
VANDAL RESISTANT SW, SPST, 3A, 250VAC; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: AV19 Series; Switch Operation: Off-(On); Illumination Colour: Green; ; Available until stocks are exhausted
AV19 SPM 3A POWER LED GREEN 12V Push Button Switch Product Type: Anti-Vandal Switch Illuminated: With Operating Function: Momentary Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Anti-Vandal Switch With Momentary Single Pole - Single Throw | Pushbutton Switch | Part Number: AV1910P612Q04 | Internal Number: 1-2213766-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1910P612Q04