TE Connectivity 1-2176265-8

Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0402
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176265-8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-2176265-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-04-27
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERA2AEB750X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 75Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AED750X
Res Thin Film 0402 75 Ohm 0.5% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCPF0402B75RE1
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityRN73C1E75RBTDF
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 75ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD0775RL
Res Thin Film 0402 75 Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 1-2176265-8 provided by its distributors.

Fixed Resistor, Thin Film, 0.063W, 75ohm, 25V, 0.01% +/-Tol, 3ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 75 Ohm 0.01% 0.063W(1/16W) ±2ppm/C Pad SMD T/R
Resistor, thin film, SMD 0402 (1005), 75 Ω, 0.063 W, ±0.01 %, 1-2176265-8
RES, 75R, 0.01%, 25V, 0402, THIN FILM
Thin Film Resistors-SMD RU 0402 75R 0.01% 2PPM
75Ω ±0.01% 62.5mW ±2ppm/℃ 0402 SMD mount 1mm*500μm*350μm
RES, 75R, 0.01%, 25V, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 75ohm; Product Range: RU73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RU73X1E75RLTDF