What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-215919-0

Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
$ 2.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215919-0.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-215919-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications Solutions71600-410LF
Idc Conn, Rcpt, 10Pos, 2Row, 2.54Mm; |Amphenol Communications Solutions 71600-410LF
Amphenol Communications Solutions89361-110LF
Minitek® IDC 2.00mm Pitch, Wire To Board Connector, Receptacle.
Amphenol Communications Solutions89947-110LF
Conn IDC Connector RCP 10 POS 2mm IDT RA Cable Mount Tube
Conn IDC Connector RCP 8 POS 2.54mm IDT RA Cable Mount Picoflex® Embossed T/R
TE Connectivity1-1445350-0
Rec Kit.disc Wire.closed.26Aw; |Amp Te Connectivity 1-1445350-0
TE Connectivity1-1445371-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 1-215919-0 provided by its distributors.

Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Gray Insulator, Receptacle
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount Loose Piece
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM.; SVHC: No SVHC (15-Jan-2019)
Socket housing, 10 pole, pitch 2.54 mm, angled, gray, 1-215919-0
AMP-LATCH 15.2 HIGH TAPE Ribbon Cable Connector | Part Number: 1-215919-0 | Internal Number: 1-215919-0 | TE Connectivity
Tyco Electronics IDCConnector, AMP-LATCHseries, Mother seat, 10road, 2line, 2.54mmPitch, Cable installation
Ribbon Cable Connectors (AMP-LATCH)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty