Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2071582-1

ECP600B Series SPST-NO-DM 800 A 12 VDC Chassis Mount Contactor Relay
$ 437.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2071582-1.

TE Connectivity

Datasheet6 pages2 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download TE Connectivity 1-2071582-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-03-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-2071582-1 provided by its distributors.

ECP600B Series SPST-NO-DM 800 A 12 VDC Chassis Mount Contactor Relay
Contactor, Spst-No-Dm, 12Vdc, 800A; |Te Connectivity 1-2071582-1
Contactors - Electromechanical ECP600BHAADB
1-2071582-1, TE CONNECTIVITY/AMP BRAND
TE Connectivity ECP600BHAADB 接触器
ECP600BHAADB Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 800 A Coil Voltage Rating: 12 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 800 A | High Voltage Contactors & Hermetically Sealed & Ceramic Technology | Part Number: 1-2071582-1 | Internal Number: 1-2071582-1 | ECP600BHAADB Relay & Contactor Type: General Purpose Contactor Current Type: DC Contact Arrangement: 1 Form X SPST-NO-DM Contact Current Rating: 800 A Coil Voltage Rating: 12 VDC General Purpose Contactor DC 1 Form X SPST-NO-DM 800 A | High Voltage Contactors & Hermetically Sealed & Ceramic Technology | Part# 1-2071582-1 | ECP600B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty