Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-206062-7

Cable Clamp Kit for CPC Series Circular Power Connectors Thermoplastic Black
$ 5.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206062-7.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page11 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

Newark

Sager Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-27.65%

CAD Models

Download TE Connectivity 1-206062-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-206062-7 provided by its distributors.

Cable Clamp Kit for CPC Series Circular Power Connectors Thermoplastic Black
Circular Connector Clamp, Straight, 11; |Te Connectivity Amp 1-206062-7.
CIRCULAR CABLE CLAMP, SIZE 11, PLASTIC; Connector Shell Size: 11; Cable Diameter Max: 8.36mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors 45M7266
CABLE CLAMP KIT, BULK PKG Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Shielded: No Cable Clamp Kit Thermoplastic Black 11 | Connector Strain Relief | Part Number: 1-206062-7 | Internal Number: 1-206062-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-206062-7.