Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-206062-5

Circular Connector Clamp, 11, 8.36Mm; |Te Connectivity Amp 1-206062-5.

$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206062-5.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago

JRH Electronics

Sager Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+169%

CAD Models

Download TE Connectivity 1-206062-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-206062-5 provided by its distributors.

Circular Connector Clamp, 11, 8.36Mm; |Te Connectivity Amp 1-206062-5.
Black connector backshell designed for size 11 circular connectors, incorporating a cable clamp mechanism for secure cable retention and strain relief, with a 5/8-24 UNEF attachment thread.
CABLE CLAMP KIT, BULK PKG; Connector Shell Size:11; Cable Diameter Max:8.36mm; Strain Relief Material:Thermoplastic; Product Range:CPC Series; For Use With:AMP CPC Series Connectors; SVHC:No SVHC (27-Jun-2018)
CABLE CLAMP KIT, BULK PKG Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Shielded: No Cable Clamp Kit Thermoplastic Black 11 | Cpc Cable Clamps Emea | Part Number: 1-206062-5 | Internal Number: 1-206062-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-206062-5 .
  • 1-206062-5.