Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-206062-4

Circular Connector Clamp, Straight, 11, 8.36 mm, Thermoplastic, CPC Series

$ 5.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206062-4.

Upverter

Technical Drawing1 page9 years ago

HQonline

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
-23.57%

CAD Models

Download TE Connectivity 1-206062-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-01-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-206062-4 provided by its distributors.

Circular Connector Clamp, Straight, 11, 8.36 mm, Thermoplastic, CPC Series
TE Connectivity 1-206062-4 Circular Connector Clamp Male Unshrouded 8.36mm
CIRCULAR CABLE CLAMP, SIZE 11, PLASTIC; Connector Shell Size: 11; Cable Diameter Max: 8.36mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: CPC Connectors; SVHC: No SVHC (27-Jun-2018); Colour:
CABLE CLAMP KIT #11 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Shielded: No Cable Clamp Kit Thermoplastic Black 11 | Connector Strain Relief | Part Number: 1-206062-4 | Internal Number: 1-206062-4 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-206062-4.