TE Connectivity 1-1939760-4

4pin 2mm 1 Detent Lock,Header 3A 380nm gold Black Through hole mounting 10.6mm*12.4968mm*8.5mm
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1939760-4.

TE Connectivity

Datasheet21 pages11 years ago
Datasheet131 pages5 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1939760-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole MicroClasp™ Frame
Conn Shrouded Header (4 Sides) PL 9 POS 2mm Solder RA Thru-Hole MicroClasp Tray
Conn Shrouded Header PL 11 POS 2mm Solder RA Thru-Hole Tray
HIROSE ELECTRICA4B-4PA-2DS(71)
Conn Unshrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Automotive Bag
HIROSE ELECTRICA4B-8PA-2DS(71)
Conn Unshrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Automotive Bag
HIROSE ELECTRICA4B-11PA-2DS(71)
Conn Unshrouded Header M 11 POS 2mm Solder RA Thru-Hole Automotive

Descriptions

Descriptions of TE Connectivity 1-1939760-4 provided by its distributors.

4pin 2mm 1 Detent Lock,Header 3A 380nm gold Black Through hole mounting 10.6mm*12.4968mm*8.5mm
Conn Power PL 4 POS 2mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
HDR ASSY (H-TYPE) 4POS X-KEY Au
CONN, R/A, PCB HDR, 4POS, 1ROW, 2MM, TH;
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
1-1939760-4, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 1-1939760-4)
Conn, R/A, Pcb Hdr, 4Pos, 1Row, 2Mm, Th; Connector Systems:Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Dynamic D-1100S Series Rohs Compliant: Yes |Te Connectivity 1-1939760-4

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty