Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-188275-2

Conn FFC Connector F 12 POS 2.54mm Solder ST SMD T/R
$ 1.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-188275-2.

Farnell

Datasheet6 pages3 years ago
Datasheet6 pages11 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-1.98%

CAD Models

Download TE Connectivity 1-188275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity8-338069-2
CONN RCPT 12POS 0.1 TIN SMD / 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity1-338069-2
CONN RCPT 12POS 0.1 TIN SMD / 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
TE Connectivity8-188275-0
Conn FFC Connector F 10 POS 1.27mm Solder ST SMD Automotive T/R
Conn Shrouded Header (4 Sides) HDR 12 POS 1mm Solder ST Top Entry SMD Pico-Clasp™ T/R
Header, Latch Holder, 12-Pin, 1mm Pitch, 1A, 1.02μm, Tin, White, SMD, 5.35mm(W) × 5.9mm(H)
Latch Holder,Receptacle 1.5mm 2 12pin 2A 1μm tin Beige SMD mount 13.3mm*9.1948mm*8.75mm

Descriptions

Descriptions of TE Connectivity 1-188275-2 provided by its distributors.

Conn FFC Connector F 12 POS 2.54mm Solder ST SMD T/R
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Red Insulator, Receptacle
CONNECTOR, RCPT, 12POS, 2ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:12Contacts; Gender:Receptacle; Product Range:Micro-MaTch Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (27-Jun-2018)
12P, MM 1.27, FOB, TE, SMD, T&R Connector System: Board-to-Board Number of Positions: 12 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: Without Board-to-Board 12 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 1-188275-2 | Internal Number: 1-188275-2 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-188275-2 .