TE Connectivity 1-1827872-4

Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal
$ 4.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827872-4.

TE Connectivity

Datasheet21 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet131 pages5 years ago
Datasheet4 pages15 years ago
Datasheet16 pages15 years ago
Datasheet22 pages15 years ago

JRH Electronics

IHS

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
-9.06%

CAD Models

Download TE Connectivity 1-1827872-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1939638-4
Header 28-Pin 2mm Pitch 2 Row 3.3mm Detent Lock 3A 380nm Gold Black TH 30.6mm × 15mm × 11.8mm
TE Connectivity1-1903128-4
Rectangular Power Connector, 28 Contact(s), Crimp Terminal
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch
TE Connectivity1-1827873-0
Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
2.54mm Pitch C-Grid III Header Dual Row Vertical 28 Circuits 0.38um Gold Selective Plating
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 28 Contacts, Through Hole, TSW Series

Descriptions

Descriptions of TE Connectivity 1-1827872-4 provided by its distributors.

Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal
Dynamic D-1100 RoHS Compliant 2007 Vertical Connector Header UL94V-0 221C 3A 125V
TE Connectivity 2.0mmpitch28pDouble row pin header Wire-to-board connector, Dynamic 1000series, right angle, Through hole mounting
WTB CONN, HEADER, 28POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 28Contacts; Gender: Header; Product Range: Dynamic D-1100D Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plate
Special Order: DYNAMIC 1100D HDR ASSY V 28P XBLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 2 | Header Assembly: Wire-To-Board & 3A & Gold Or Tin Plated | Part Number: 1-1827872-4 | Internal Number: 1-1827872-4 | 2 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1827872-4.