Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1827863-1

Rectangular Power Connector, 22 Contact(s), Crimp Terminal, Receptacle

$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827863-1.

TE Connectivity

Datasheet21 pages8 years ago
Technical Drawing3 pages15 years ago
Datasheet131 pages4 years ago
Instruction Sheet2 pages9 years ago
Instruction Sheet2 pages12 years ago
Datasheet18 pages14 years ago
Datasheet16 pages15 years ago
Instruction Sheet2 pages16 years ago
Datasheet15 pages16 years ago

JRH Electronics

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-38.73%

CAD Models

Download TE Connectivity 1-1827863-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-11-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1827862-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
TE Connectivity1-1827864-0
Rectangular Connector Housings; 1-1827864-0; TE CONNECTIVITY; 2; 20; Black; Straight
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
TE Connectivity / AMP1-87456-7
Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1827863-1 provided by its distributors.

Rectangular Power Connector, 22 Contact(s), Crimp Terminal, Receptacle
Rectangular Connector Housings; 1-1827863-1; TE CONNECTIVITY; 2; 22; 22; Yes
The Dynamic 1100 receptacle and tab housing is designed with a 2 mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
RCPT CONNECTOR HOUSING, GF POLYESTER; Product Range:Dynamic D-1100D Series; Gender:Receptacle; No. of Positions:22Ways; Pitch Spacing:2mm; For Use With:Dynamic D-1000 Series Socket Contacts; SVHC:No SVHC (15-Jan-2018); Connector Body Material:PET (Polyester), Glass Filled Body; Locking Type:Latch
DYNAMIC 1100D REC HSG 22P X BLACK Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.0 Mm Pitch & 125V | Part Number: 1-1827863-1 | Internal Number: 1-1827863-1 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1827863-1 .