What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1827583-2

Board Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827583-2.

TE Connectivity

Datasheet21 pages7 years ago
Datasheet1 page15 years ago
Datasheet131 pages4 years ago
Datasheet4 pages14 years ago
Datasheet16 pages14 years ago
Datasheet22 pages15 years ago

IHS

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-6.71%

CAD Models

Download TE Connectivity 1-1827583-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Molex 26-61-4060 KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating
Pin Header, Vertical, Wire-to-Board, 2.54 mm, 2 Rows, 6 Contacts, Through Hole Straight
TE Connectivity1-1827876-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder RA Side Entry Thru-HoleC-Grid III Tray
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole, TSW

Descriptions

Descriptions of TE Connectivity 1-1827583-2 provided by its distributors.

Board Connector, 6 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Black Insulator
Conn Shrouded Header (4 Sides) HDR 6 POS 3.5mm Solder RA Side Entry Thru-Hole Box
WTB CONNECTOR, HEADER, 6POS, 3ROW; Pitch Spacing:3.5mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Dynamic 1000 Series; Contact Termination Type:Through Hole; No. of Rows:3Rows; Contact Plating:Gold Plated C
Special Order: DYNAMIC 1500T HDR ASSY H 6P BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm PCB Mount Header Horizontal Wire-to-Board 3 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1-1827583-2 | Internal Number: 1-1827583-2 | 3.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty