Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825910-5

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount

$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825910-5.

JRH Electronics

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-14.10%

CAD Models

Download TE Connectivity 1-1825910-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

E-SwitchTL1105DF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.45N Thru-Hole
E-SwitchTL1105BF250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 2.45N Thru-Hole
E-SwitchTL1105F250Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.45N Thru-Hole
C&K ComponentsPTS645SK502LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.05A, 12Vdc, 2.55N, 4 Pcb Hole Cnt, Solder
C&K ComponentsPTS645VK58-2 LFS
Switch Tactile N.O SPST Round Button PC Pins 0.05A 12VDC 100000Cycle 2.55N Thru-Hole Bulk
C&K ComponentsPTS645VK83-2 LFS
SPST 0.05A 12VDC -20°C ~ 60°C 7.50mm x 7.10mm Tactile Switch

Descriptions

Descriptions of TE Connectivity 1-1825910-5 provided by its distributors.

Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.548N, Solder Terminal, Panel Mount
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 2.55N Thru-Hole Loose Piece
Momentary SPST 2.55N 100000Cycles Through hole mounting 5.99mm(Length)*9.5mm(height)
NO PCPin 50mA 5.99mm 100MΩ 24V 160gf@±50gf 5.99mm -35℃~+85℃ 9.5mm Red Round Button Straight SPST Plugin Tactile Switches ROHS
TACTILE SWITCH, SPST, 0.05A, 24VDC, THT; Product Range: FSM RAJ Series; Actuator Orientation: Top Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 2; Available until stocks are exhausted
Special Order: FSM8JAH=6MM TACT SWITCH, HIGH TEMP Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Brass Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Brass | Part Number: 1-1825910-5 | Internal Number: 1-1825910-5 | Alias Number: FSM8JAH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825910-5 .
  • FSM8JAH