Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825027-7

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount

$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825027-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page15 years ago
Datasheet1 page17 years ago

HQonline

Upverter

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.19%

CAD Models

Download TE Connectivity 1-1825027-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-1825955-0
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
TE Connectivity1-1825027-4
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Switch Tactile N.O. Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-1825027-7 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Switch Tactile OFF-(ON) SPST Round Button PC Pin 50mA 24VDC 100000Cycles 160gf Through Hole Loose
SWITCH TACTILE SPST-NO 0.05A 24V / Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Tactile Switches; 1-1825027-7; TE CONNECTIVITY; 2; SPST; 50 mA; 100 kcycles
TACTILE SWITCH, SPST-NO, 0.05A, 24VDC ROHS COMPLIANT: YES
Yes 6mm PCPin Round Button Lying SPST 6mm Plugin Tactile Switches ROHS
FSMRA6JH04=R/A,TACT PB SW,160G SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 1-1825027-7 | Internal Number: 1-1825027-7 | Alias Number: FSMRA6JH | TE Connectivity | ALCOSWITCH
SWITCH, TACTILE, SPNO, R/A; Product Range: FSMRAJ Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switch Dimensions (L x W): 6mm x 6mm; IP Rating: -; Illumination: Non Illuminated; SVHC: No SVHC (15-Jan-2018); Actuation Type: Side; Actuator / Cap Colour: White; Colour: White; Contact Configuration: SPST-NO; Contact Current DC Max: 50mA; Contact Current Max: 50mA; Contact Voltage DC Max: 24VDC; Contact Voltage DC Min: 1VDC; Contact Voltage DC Nom: 12V; External Depth: 3.68mm; External Length / Height: 7.01mm; External Width: 7.11mm; Insulation Resistance Voltage: 100VDC; Material: Nylon 6.6; No. of Mechanical Operations: 100000; Operating Force: 1.6N; Operating Temperature Max: 85°C; Operating Temperature Min: -35°C; Shaft Diameter: 3.51mm; Switch Terminals: Solder; Switching Current DC Max: 50mA; Switching Current DC Min: 10µA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118250277
  • FSMRA6JH