Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825027-1

Tactile Switch SPST-NO Side Actuated Long Button Through Hole Right Angle 24 VDC 50mA
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825027-1.

Newark

Datasheet30 pages18 years ago
Datasheet1 page19 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+22.84%

CAD Models

Download TE Connectivity 1-1825027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1825955-0
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC Thru-Hole Loose Piece
TE Connectivity1-1825027-4
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycles 1.57N SMD T/R
TE Connectivity1977120-6
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole
Switch Tactile N.O. Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
C&K ComponentsPTS645TH432LFS
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-1825027-1 provided by its distributors.

Tactile Switch SPST-NO Side Actuated Long Button Through Hole Right Angle 24 VDC 50mA
Switch Push Button OFF (ON) SPST Round Button 0.05A 24VDC Momentary Contact PC Pins Thru-Hole Loose
SPST, Off-(on), Momentary, 0.05A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Panel Mount
5.74mm Round Button 50mA Horizontal Plug SPST 160gf 24V Plugin Tactile Switches ROHS
Black 50 mA On / Off Straight Round Pushbutton Switch
TE Connectivity tactile switch, Through hole terminal, size 7 x 7.11mm, SPST
Tactile Switches; 1-1825027-1; TE CONNECTIVITY; 2; SPST; 50 mA; 100 kcycles
Tactile Switch, Fsmraj Series; |Alcoswitch Te Connectivity 1-1825027-1.
SWITCH, SPST, 0.05A, 24VDC, PCB, R/A; Product Range: FSMRAJ Series; Actuator Orientation: Side Actuated; Switch Mounting: Through Hole; Actuator Style: Round Button; Actuating Force: 160gf; Contact Rating: 50mA at 24VDC; Switc
Contact Voltage = 24 VDC / Actuator Type = Round, Extended / Illumination = No / Contact Current = 50 mA / Mounting Type = Through Hole / Switch Colour = Black / Width mm = 3.2 / Series = FSM / Length mm = 5.74 / Actuation Force N = 1.57 / Switching Function = Momentary Function / Height mm = 7 / Contact Configuration = 1NO
FSMRA4JH04=R/A,TACT PB SW,160G SPST-NO Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off [On] Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off [On] Copper Alloy | Part Number: 1-1825027-1 | Internal Number: 1-1825027-1 | Alias Number: FSMRA4JH | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825027-1.
  • FSMRA4JH