What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-179959-2

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
$ 13.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-179959-2.

IHS

Datasheet5 pages1 year ago

Farnell

Electro Sonic

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-26.66%

CAD Models

Download TE Connectivity 1-179959-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-09-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-179960-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity2-179960-2
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
TE Connectivity1-179960-3
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Mini-Fit Sr 42819 ROHS3Compliant Board Lock Gold Connector Header 30.0muin 0.76mum
Sabre Vertical Header 6 Circuits Glow-Wire Capable PCB Thickness 1.60mm with Board Lock

Descriptions

Descriptions of TE Connectivity 1-179959-2 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal
POWER CONN, PLUG, 6POS, 1ROW, 10.16MM; No. of Contacts:6Contacts; Product Range:Dynamic 5000 Series; Connector Mounting:PCB Mount; Contact Termination Type:Through Hole; Pitch Spacing:10.16mm; Gender:Plug; Contact Gender:Pin; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel Plated Contacts; Connector Shell Size:-; No. of Rows:1Rows; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D-5200 HDR ASSY 6P H X PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 10.16 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 20-45A & 250-630V | Part Number: 1-179959-2 | Internal Number: 1-179959-2 | 10.16 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-179959-2 .
  • 1-179959-2.