TE Connectivity 1-178288-3

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-178288-3.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 1-178288-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
TE Connectivity1445022-3
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-640426-3
Connector; Receptacle; 3; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.

Descriptions

Descriptions of TE Connectivity 1-178288-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
The Dynamic 3100 receptacle and tab housing is designed with 3.81mm pitch with multiple positions. UL 94 V-0 Flammability Rating.
HOUSING, RECEPTACLE, NYLON, 3WAY; Product Range: Dynamic D-3100S Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 3.81mm; For Use With: D-3000 Series Socket Contacts; SVHC: No SVHC (27-Jun-2018); Colour: Blac
DYNAMIC DD3100 REC HSG 3P (SGL) Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 3.81 Mm Pitch & 250V | Part Number: 1-178288-3 | Internal Number: 1-178288-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-178288-3.
  • 1-178288-3..