What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1775441-2

Conn Housing RCP 12 POS 1.5mm Crimp ST Cable Mount Natural Bag

$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1775441-2.

JRH Electronics

Datasheet6 pages12 years ago
Datasheet6 pages5 years ago

TE Connectivity

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-1.12%

CAD Models

Download TE Connectivity 1-1775441-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-440146-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Polyester, Natural, PicoBlade 51021 Series, Receptacle, 12 Ways, 1.25 mm
CLIK-Mate Plug Housing, 1.25mm Pitch, Single Row, Positive Lock, 12 Circuits, White
TE Connectivity1-440146-5
Conn Housing RCP 15 POS 1.25mm Crimp ST Cable Mount Natural Bag/Carton

Descriptions

Descriptions of TE Connectivity 1-1775441-2 provided by its distributors.

Conn Housing RCP 12 POS 1.5mm Crimp ST Cable Mount Natural Bag
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
EMIX CONN., 1.5MM PITCH, RCPT, HSG, 12P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Locking Termination Method to Wire & Cable: Crimp Receptacle Housing With Locking | Standard Rectangular Connector | Part Number: 1-1775441-2 | Internal Number: 1-1775441-2 | TE Connectivity | HPI
High Performance Interconnect 1.5mm Housings are the female receptacle connector of the 1.5mm High Performance Interconnect product family. They are available with 2 to 15 positions and mate with a male header. High Performance Interconnects can be used across several industries including Business & Retail Equipment, Industrial, Consumer Devices and Medical. Common applications for High Performance Interconnects are copiers, printers, appliances, industrial controls, laptops, game consoles and medical monitors.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty