Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1761987-8

ReceptacleConnAssm38PosTape/Re, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1-1761987-8
$ 3.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1761987-8.

Inventory History

3 month trend:
+2.95%

CAD Models

Download TE Connectivity 1-1761987-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-07-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1761987-7
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity1761987-1
SAS Connector, 26 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
Amphenol Communications SolutionsFS1R262001
MiniSAS, High Speed Input Output Connector, SFF 26 POSN CONN W GND TAB
Amphenol Communications SolutionsFS1R262000
Telecom And Datacom Connector, 26 Contact(S), Female, Right Angle, Surface Mount Terminal,
TE Connectivity1761987-5
SAS Connector, 38 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1761987-8 provided by its distributors.

ReceptacleConnAssm38PosTape/Re, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1-1761987-8
MINI-SAS CONNECTOR, RECEPTACLE 38POS SMD; MINI-SAS CONNECTOR, RECEPTACLE 38POS SMD; Connector Type:Mini SAS; Series:Everclear; Gender:Receptacle; No. of Contacts:38; Contact Termination:Surface Mount Right Angle; Connector Mounting:PCB; Contact Plating:Gold
Mini Sas Conn, R/A Rcpt, 38Pos, Smt; Connector Type:Mini Sas; No. Of Contacts:38Contacts; Port Configuration:1 X 1 (Single); Connector Mounting:Surface Mount; Product Range:Everclear Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Te Connectivity 1-1761987-8.
ReceptacleConnAssm38PosTape/Re Pluggable Form Factor: QSFP+ Pluggable I/O Product Type: Connector Centerline (Pitch): .8 mm Centerline (Pitch): .032 in Sealable: No QSFP+ Connector .8 mm .032" | High Speed I/o | Part Number: 1-1761987-8 | Internal Number: 1-1761987-8 | TE Connectivity | QSFP/QSFP+

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1761987-8.