TE Connectivity 1-1735446-0

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
$ 0.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1735446-0.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-1.01%

CAD Models

Download TE Connectivity 1-1735446-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-03-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1735446-7
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1735446-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-440054-0
Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole KK® Bag
TE Connectivity440054-7
CONN HEADER VERT 7POS 2MM / Connector Header Through Hole 7 position 0.079" (2.00mm)
TE Connectivity1-177537-0
Conn Shrouded Header HDR 10 POS 2.5mm Solder ST Thru-Hole Loose Piece

Descriptions

Descriptions of TE Connectivity 1-1735446-0 provided by its distributors.

Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Conn High Performance Interconnect HDR 10 POS 2mm Solder ST Thru-Hole
2mm PITCH HPI POST HEADER, VERTICAL, 10P
Header 10-Pin 2mm Pitch Locking Ramp 3A Tin Plated TH
CONN HEADR 10PS 2MM VERT W/LATCH
Headers & Wire Housings 10 POS HDR VERT 2.0mm
High Performance Interconnects (HPI)
2MM PITCH HPI POST HEADER, VERTICAL, 10P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty