Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703818-1

Conn Power M 4 POS 6mm ST 4 Terminal 1 Port Automotive Loose
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703818-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

ODG (Origin Data Global)

TE Connectivity

Inventory History

3 month trend:
+26.58%

CAD Models

Download TE Connectivity 1-1703818-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-929505-1
Tab Hsg .110 (2.8 Mm) Hsg Tab/ Bag |Te Connectivity Amp 1-929505-1
TE Connectivity / AMP936254-2
2 5.6mm 4pin wire mounting,free hanging,Through hole mounting 20.6mm*26.6mm*26.6mm
TE Connectivity1-1703808-1
Automotive Connector Housing, MCP, Plug, 4 Ways, AMP MCP Series Tab Power Contacts
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1703818-1 provided by its distributors.

Conn Power M 4 POS 6mm ST 4 Terminal 1 Port Automotive Loose
AUTOMOTIVE CONN HOUSING, PLUG, 4POS; Product Range:HDSCS Series; Gender:Plug; No. of Positions:4Ways; For Use With:AMP HDSCS Series Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Bod
4POS,TAB 2.8X0.8,TAB HSG,ASSY, Nominal Voltage Architecture: 48 V 12 V 24 V Number of Positions: 4 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 2.8 mm 48V Ready 2.8Mm Sealed Connector | 48 V | Part Number: 1-1703818-1 | Internal Number: 1-1703818-1 | 2.8 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty