Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1703494-1

Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1703494-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
+44.90%

CAD Models

Download TE Connectivity 1-1703494-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1670917-1
Automotive Connector Housing, MCON 1.2, Receptacle, 3 Ways, AMP MCON 1.2 Series Power Contacts
TE Connectivity1488991-1
TE Connectivity 1488991-1 Mcon Automotive Connector Female Unshrouded
TE Connectivity1-1718644-1
Automotive Connector Housing, MCON, Receptacle, 3 Ways, AMP MCON Series Socket Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1703494-1 provided by its distributors.

Conn Housing PL 3 POS Crimp ST Cable Mount Black Box Automotive
AUTOMOTIVE CONN HOUSING, PLUG, 3POS; Product Range:MCON Series; Gender:Plug; No. of Positions:3Ways; For Use With:AMP MCON Series Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Glass Filled Body;
Lockable = Yes / Pitch mm = 4 / Polarised = No / Gender = Plug / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 3 / Housing Colour = Black / A mm = 14.95 / Series = MCON / B mm = 18.8 / Rows = 1 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk
3POS, MCON 1.2 LL TAB SEALED COD A Nominal Voltage Architecture: 48 V 24 V 12 V Number of Positions: 3 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.2 mm 48V Ready 1.2Mm Sealed Connector | 48 V 3 | Part Number: 1-1703494-1 | Internal Number: 1-1703494-1 | 1.2 mm | TE Connectivity | MCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1703494-1.