Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1672324-7

Power Transformer 1500Vrms Dual Prim. Dual Sec. 230V/115V Prim. 20V/10V Sec. Through Hole
$ 4.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1672324-7.

IHS

Datasheet2 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-10.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35
Introduction Date2009-03-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1-1672324-7 provided by its distributors.

Power Transformer 1500Vrms Dual Prim. Dual Sec. 230V/115V Prim. 20V/10V Sec. Through Hole
Power Transformer 1500Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Te Connectivity/Products Unl |Potter&brumfield Te Connectivity 4900-9020RA60
Compliant Through Hole 30 mm 23.6 mm 35.1 mm Bulk PC Pin DIP
Power Transformers 4900-9020RA60=TRANSFORMER
10V(Parallel),20V(Series) 110mA,55mA Dual 1.1VA 115V,230V Dual no Through hole mounting 35.1mm*30mm*23.6mm
Special Order: 4900-9020RA60=TRANSFORMER Primary Voltage: 230 V 115 V Secondary Voltage: 10 V 20 V Power Rating: 1.1 VA Termination Type: Printed Circuit Board Mount Style: Printed Circuit Board PCB Mount Power Transformer | 230 V 10 V 1.1 VA | Part Number: 4900-9020RA60 | Internal Number: 1-1672324-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4900-9020RA60