Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1624112-2

Inductor RF Chip Unshielded Wirewound 0.001uH 10% 250MHz 16Q-Factor 1.36A 0.045Ohm DCR 0402 T/R
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1624112-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.22%

CAD Models

Download TE Connectivity 1-1624112-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-1624112-2 provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.001uH 10% 250MHz 16Q-Factor 1.36A 0.045Ohm DCR 0402 T/R
1 nH Unshielded Wirewound Inductor 1.36 A 45mOhm Max 0402 (1005 Metric)
General Purpose Inductor, 0.001uH, 10%, 1 Element, SMD, 0402
INDUCTOR, 1N0, 10%, 0402 CASE; Inductance: 1nH; Product Range: 3650 Series; DC Current Rating: 1.36A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.045ohm; Inductance
3650 0402 1.0nH 10% 2K RL Inductance: .001 µH Inductor Type: High Frequency Current Rating (Max): 1360 mA DC Resistance: .045 Ω Package Size Code: 0402 0.001 µH High Frequency 1360 mA .045 Ω | High Frequency & Rf Inductor | Part Number: 36501E1N0KTDG | Internal Number: 1-1624112-2 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E1N0KTDG