Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1609034-9

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
$ 27.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1609034-9.

IHS

Datasheet4 pages2 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-26.88%

CAD Models

Download TE Connectivity 1-1609034-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1609034-9 provided by its distributors.

Power Line Filter EMI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
FILTER RFI HIGH PERFORMANCE POWER LINE 20A 250 VAC FASTON FLANGE MOUNT
250V 20A 1.1mH 19.9nF PCB Mount 97.8mm × 33.3mm × 33.3mm
Cross Referenced to TE CNTY CORCOM - Part COR20VSB1
Power Line Single Phase Standard Performance
POWER LINE FILTER, EMI/RFI, 20A, 1250UA; Current Rating:20A; Voltage Rating:250V; Filter Type:EMI, RFI; Terminals:Quick Connect; Inductance
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters 20A 250V SPADE TERM
TE Connectivity 1-1609034-9 RFI 滤波器
RS APAC
20VSB1, TE CONNECTIVITY / CORCOM
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS
20VSB1=F8333 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .22 mA Leakage Current (Max) (250VAC, 50Hz): .36 mA Single Phase Filters & Corcom Sb Series | 20 A FASTON .250" FASTON .22 mA | Part Number: 20VSB1 | Internal Number: 1-1609034-9 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20VSB1