Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1565994-3

Rits Hdr Assy R/A Smt Type 3P; |Te Connectivity Amp 1-1565994-3
$ 2.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1565994-3.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Master Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
-12.03%

CAD Models

Download TE Connectivity 1-1565994-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1565994-3
Telecom and Datacom Connector, 3 Contact(s), Female, Right Angle, Surface Mount Terminal
Pin Header, 3 Contacts, 1 Row, 2.54mm, Gold, 3A, Right Angle, Shrouded, Phosphor Bronze, SMT RA, PET
KIT CONN, RECT/PCB, HEADER,2.54MM, W2B, SMT,1-ROW, RT. ANGLE,3 POS, SL SER, SHROUD/PEG,
Conn Shrouded Header (4 Sides) HDR 3 POS 1.5mm Solder RA SMD Pico-SPOX T/R
TE Connectivity147278-2
Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R
Amphenol Communications Solutions95000-103LF
3pin 2mm 1 Header,Latch Holder 2A(AC/DC) 760nm gold Cream color SMD mount

Descriptions

Descriptions of TE Connectivity 1-1565994-3 provided by its distributors.

Rits Hdr Assy R/A Smt Type 3P; |Te Connectivity Amp 1-1565994-3
Conn Wire to Board HDR 3 POS 2mm Solder RA SMD Embossed T/R
Tyco Electronics RITS Connector, RITSseries, 3road, 2.0mmPitch, Printed circuit board installation
Connector, 3 pole, pitch 2 mm, angled, black, 1-1565994-3
Rectangular Connector, 3 Contact(s), Female
RITS Interconnection System Connectors
CONN HDR 3POS 0.079 GOLD SMD R/A
CONN HEADER 3POS HORIZONAL SMD
CONNECTOR, HEADER, 3POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:3Contacts; Gender:Header; Product Range:RITS Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts;
Special Order: RITS HDR ASSY R/A SMT TYPE 3P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1565994-3 | Internal Number: 1-1565994-3 | 2 mm | TE Connectivity | RITS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1565994-3 .