Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1564536-1

TE Connectivity 1-1564536-1 Automotive Connector Male Unshrouded 4PostTab5.8x0.8
$ 3.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1564536-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-23.81%

CAD Models

Download TE Connectivity 1-1564536-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1-1564536-1 provided by its distributors.

TE Connectivity 1-1564536-1 Automotive Connector Male Unshrouded 4PostTab5.8x0.8
Automotive Conn 4POSTAB5.8X0.8 TABHSGASSYSLD
Heavy Duty Sealed Connector 4POS,TAB5.8X0.8,TABHSG,ASSY,SLD
Avnet Japan
Conn Housing M 4 POS 9mm Crimp ST Cable Mount Black Box
HDSCS FLANGED TAB HOUSING, A KEYING, 4-POSITION, GROUP E, SIZE 6.3/4.8K
AUTOMOTIVE CONNECTOR HOUSINGS;
Rack and Panel Connector, Male
HOUSING TYCO 1-1564536-1 4 POS BLK TAB 5.8X0.8
Housing 4PTAB5.8X0.8TABHSGASSYSLD
AUTOMOTIVE HOUSING, 4POS, PLUG, PBT-GF; Product Range:HDSCS Series; Gender:Plug; No. of Positions:4Ways; For Use With:AMP HDSCS Series Automotive Pin Contacts; Connector Body Material:PBT (Polybutylene Terephthalate), Gl
4POS,TAB5.8X0.8,TABHSG,ASSY,SLD Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 5.8 mm Mating Tab Width: .228 in Heavy Duty Sealed Connector Series Housing | 12 V Housing for Male Terminals Wire-to-Wire 5.8 mm | Part Number: 1-1564536-1 | Internal Number: 1-1564536-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty