Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1546410-1

12 Inch Cable RJ-45 Circular Sealed Receptacle and Field Installable Plug
$ 133.08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1546410-1.

IHS

Technical Drawing1 page16 years ago

Master Electronics

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Amphenol IndustrialMS3102A18-8P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 8 Contacts, Solder Pin, Threaded
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A18-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A22-18S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-20-7S(946)
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3100A22-18S
CONN MIL-DTL-5015 CIRCULAR SKT 8 POS SOLDER CUP ST WALL MOUNT 8 TERMINAL 1 PORT

Descriptions

Descriptions of TE Connectivity 1-1546410-1 provided by its distributors.

12 Inch Cable RJ-45 Circular Sealed Receptacle and Field Installable Plug
Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Locking, Receptacle
CONNECTOR, ETHERNET, SEALED RJ-45, RECEPTACLE, IP 67, W/ ATT. PCB & 12-IN. CABLE
Tyco RJ45interface 1-1546410series, Mother seatRJ45 Connector, , Cat5
Cable Assembly Cat 5 Patch 0.304m RJ-45 8 POS RCP Crimp Bag
Circular Sealed RJ-45 Connectors Product Highlights: Receptacle Mount Type = PC Board (Attached) Nitrile Rubber O-Ring Material With Category 5 Cable
CABLE MOD 8P8C JACK TO CABLE 1'
RJ45 ETHERNET CONNECTOR, JACK, 8 POSITION, PANEL; Connector Type: RJ45; Product Range: -; Gender: Receptacle; No. of Contacts: 8; Connector Mounting: Panel; Contact Material: -; Contact Plating: -; Features: 12

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty