TE Connectivity 1-1478048-0

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
$ 4.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1478048-0.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.36%

CAD Models

Download TE Connectivity 1-1478048-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-07-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-1478033-0
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity1-1478201-0
Rf Coaxial Conn, Bnc Jack, 75 Ohm, Panel; |Greenpar Te Connectivity 1-1478201-0
TE Connectivity1-1634622-0
Conn ZDC/BNC RCP 0Hz to 2GHz 75Ohm Solder RA Thru-Hole Gold Over Nickel Over Copper Box
TE Connectivity1-1337493-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Panel Mount Silver Individual
Amphenol RFB6351B1-ND3G-75
Rf / Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes
RadiallR142562000
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1478048-0 provided by its distributors.

RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Rf Bnc Connector, 1 Contact(S), Female,; |Te Connectivity Amp 1-1478048-0
BNC Ins BHSkt 75Ohm Nickel Gold Pltd, RF Plugs and Jacks | TE Connectivity 1-1478048-0
Conn BNC RCP 0Hz to 2GHz 75Ohm Solder ST Panel Mount Gold Individual
RF Connectors / Coaxial Connectors JACK BLKHD 75 OHM
Bayonet Lock,Female Socket,Jack 1 1GHz 75Ω white,silvery Latch lock Welding cup welding mounting,bulkhead mounting,panel mount
RF COAXIAL, BNC, STRAIGHT JACK, 75OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 75ohm; Coaxial Cable Types: -; Contact Material: Brass; Contact Plating:
BNC Ins BHSkt 75Ohm Nickel Gold Pltd RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): .572 in RF Connector Mated Outer Diameter (Approximate): 14.53 mm Impedance: 75 Ω BNC Jack .572" 14.53 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty