TE Connectivity 1-1470199-1

Connector Discrete Wire Housing 11 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1470199-1.

TE Connectivity

Technical Drawing2 pages15 years ago

IHS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-1470201-1
Board Connector, 11 Contact(S), 1 Row(S), Female |Amp Te Connectivity 1-1470201-1
2.00mm Pitch, Micro-Latch Receptacle Crimp Housing, Single Row, 11 Circuits, Natural
TE Connectivity1-1470201-2
Board Connector, 12 Contact(S), 1 Row(S), Female |Amp Te Connectivity 1-1470201-2
TE Connectivity1470199-9
Connector Discrete Wire Housing 9 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Board Connector, 11 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Locking,
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1470199-1 provided by its distributors.

Connector Discrete Wire Housing 11 Positions 2mm Pitch Right Angle Thermoplastic Crimp Carton
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount White Bag
Board Connector |Amp Te Connectivity 1-1470199-1
Headers & Wire Housings 11 POS RECPT 2.0mm
High Performance Interconnects (HPI)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty