What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1445048-0

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1445048-0.

IHS

Datasheet5 pages1 year ago

Newark

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 1-1445048-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1445048-7
Rectangular Power Connector, 7 Contact(s), Male, Crimp Terminal, Plug
Board Connector, 10 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Latch, Plug
Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity917694-1
Combination Line Connector, 10 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-2132415-0
Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-1445048-0 provided by its distributors.

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal, Plug
Pin&socket Connectors Plug Sngl Pnl Mnt 10 |Te Connectivity Amp 1-1445048-0
HSG, CONN, INTERCONNECT SYSTEM, PANEL PLUG,10 CONT, MATE-N-LOK SERIES, STRAIGHT
Locking Ramp£¬Plug 1 10pin Sliding lock Male Pin Crimping Black snap-in mounting£¬snap fit£¬panel mount
Conn Housing PL 10 POS 3mm ST Panel Mount Black Bag
CONN PLUG 3MM 10POS MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty