Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1445022-2

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1445022-2.

IHS

Datasheet5 pages2 years ago

Farnell

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-31.39%

CAD Models

Download TE Connectivity 1-1445022-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1445022-9
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1-171822-2
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP4-643815-2
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 12 Circuits, Natural
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1-1445022-2 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
MICRO MNL RFECEPT HSG SINGLE R; Product Range:Micro MATE-N-LOK Series; Gender:Receptacle; No. of Positions:12Ways; Pitch Spacing:3mm; For Use With:Micro MATE-N-LOK Connectors; SVHC:No SVHC (27-Jun-2018)
Special Order: MICRO MNL RFECEPT HSG SINGLE R Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 12 Centerline (Pitch): 3 mm Housing Receptacle Wire-to-Wire 12 | Rectangular Power Connector | Part Number: 1-1445022-2 | Internal Number: 1-1445022-2 | 3 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1445022-2 .