Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1437719-2

Conn Shielded Circular Subminiature PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
$ 35.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1437719-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet46 pages7 years ago
Datasheet5 pages11 years ago
Datasheet83 pages4 years ago
Datasheet4 pages2 years ago

Factory Futures

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-13.18%

CAD Models

Download TE Connectivity 1-1437719-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ITT / CannonCA3101E14S-5P-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106R18-11PF80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106E18-11P-F80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol75-68614-5P
Conn MIL-DTL-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 5 Contacts, Threaded, 11-5, Gold, EMI
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonCA3106E14S-5PF80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106R14S-5PF80
Conn MIL-C-5015 Circular PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-1437719-2 provided by its distributors.

Conn Shielded Circular Subminiature PIN 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Avnet Japan
5 Position Shielded Free Hanging Circular Connector Plug for Male Contacts
CIRCULAR CONN, PLUG, 5POS, CABLE; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 5Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Threade
T01-0540-P05-MALE PLUG CONNECTOR-CRIMP Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Plug Sealable: Yes Connector & Contact Terminates To: Wire & Cable Circuit Application: Signal Cable-to-Cable Circular Connector Plug Wire & Cable | Standard Circular Connector | Part Number: 1-1437719-2 | Internal Number: 1-1437719-2 | Alias Number: T01-0540-P05 | TE Connectivity | Triad 01 Cable Plug

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1437719-2.
  • T01-0540-P05
  • T010540P05