Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1423673-2

Circuit Breaker Therm Rocker 10A Panel 1 Pole 250VAC W51 Series | TE Connectivity W51-A122B1-10
$ 3.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1423673-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet2 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Master Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+51.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-03
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Carling TechnologiesCTB-B-B-12
Circuit Breaker; Thermal; Rocker; Blk Bezel; Blk Rocker; Panel Mount; 120A; 125VAC/50VD
Circuit Breaker Supplementary Protector 1Pole 12A 125VAC/250VAC/50VDC
Sensata / AirpaxATR11-D-Y-63-WB-12.0A
Circuit Breaker Thermal 1Pole 12A 240VAC/32VDC
Carling TechnologiesCMB-123-11C3N-B-A
Circuit Breaker Magnetic Circuit Protectors 12A 125VAC to 250VAC
Carling TechnologiesCLB-133-11B3A-B-A
Circuit Breaker Thermal Circuit Protector 1Pole 13A 250VAC/32VDC
Sensata / AirpaxATR11-D-X-63-WB-8.0A
Circuit Breaker Thermal 1Pole 8A 240VAC/32VDC

Descriptions

Descriptions of TE Connectivity 1-1423673-2 provided by its distributors.

Circuit Breaker Therm Rocker 10A Panel 1 Pole 250VAC W51 Series | TE Connectivity W51-A122B1-10
W51 Series 250 V 10 A Through Hole Thermal Circuit Breaker Power Switch
CIRCUIT BREAKER, THERMAL, 1P, 250V, 10A; Product Range: W51 Series; Current Rating: 10A; No. of Poles: 1 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: Panel; Operating Voltage: 250V; Voltage AC: 250V
W51-A122B1-10=CKTBKR,THERM,ROC Circuit Breaker Type: Thermal Circuit Function: Trip-Free - Switchable Illuminated: With Actuator Color: Red Operating Voltage: 125 VAC Thermal Trip-Free - Switchable With Red | Circuit Breaker | Part Number: W51-A122B1-10 | Internal Number: 1-1423673-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W51-A122B1-10