Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1418362-3

Mcp 2.8/1.5K 62 Way Pcb Plug Header, R/a | Te Connectivity 1-1418362-3
$ 16.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1418362-3.

Electro Sonic

Datasheet256 pages8 years ago
Datasheet100 pages16 years ago
Datasheet100 pages16 years ago

Sager Electronics

TE Connectivity

IHS

Future Electronics

Inventory History

3 month trend:
+11.15%

CAD Models

Download TE Connectivity 1-1418362-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-963484-1
Conn Shrouded Header (4 Sides) HDR 70 POS 5mm Solder RA Thru-Hole Automotive Tray
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
TE Connectivity6437288-3
Conn Shrouded Header (4 Sides) RCP 60 POS 1.5mm Solder RA Side Entry Thru-Hole Automotive Tube
TE Connectivity6437288-5
CONN HEADER R/A 60POS 3MM / Connector Header Through Hole, Right Angle 60 position 0.118" (3.00mm)
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 45 Contacts, Through Hole
Conn Unshrouded Header HDR 54 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 1-1418362-3 provided by its distributors.

MCP 2.8/1.5K 62 WAY PCB PLUG HEADER, R/A | TE Connectivity 1-1418362-3
PCB Mount Header, Horizontal, Wire-to-Board, 62 Position, 5 mm / 4 mm [.157 in / .197 in] Centerline, Fully Shrouded, Silver, LEAVYSEAL
TE Connectivity wire-to-wire connector Automotive connector male plug, AMP MCP 1.5/2.8series, 62road, Through hole installation
AUTOMOTIVE CONN, R/A, PLUG, 62POS; Product Range:LEAVYSEAL Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:62Contacts; Automotive Contact Type:Crimp Pin; Connector Body Material:PBT (Polybutyle
62 POS MIXED HEADER CODA PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 62 Number of Rows: 4 3 Centerline (Pitch): 4 mm 5 mm Horizontal Wire-to-Board 62 4 | Leavyseal Connector Header | Part Number: 1-1418362-3 | Internal Number: 1-1418362-3 | 4 mm | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 114183623