Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393249-1

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 2 A, 1 Pole, 250 VAC, 50 VDC

$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393249-1.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+568%

Supply Chain

Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 1-1393249-1 provided by its distributors.

Circuit Breaker, Thermal, Push to Reset, Panel, Series Trip, 2 A, 1 Pole, 250 VAC, 50 VDC
Circuit Breaker Supplementary Thermal; 250V AC 50V DC; 2A
CIRCUIT BREAKER, THERMAL, 1P, 250V, 2A; Product Range: W58 Series; Current Rating: 2A; No. of Poles: 1 Pole; Voltage Rating VDC: 50VDC; Voltage Rating VAC: 250VAC; Circuit Breaker Mounting: Panel; Operating 56F871
W58-XB1A4A-2=W58 Circuit Breaker Type: Thermal Circuit Function: Series Trip Illuminated: No Actuator Color: White Operating Voltage: 250 VAC Thermal Series Trip White | Circuit Breaker | Part Number: W58-XB1A4A-2 | Internal Number: 1-1393249-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W58-XB1A4A-2
  • W58-XB1A4A-2.
  • W58-XB1A4A-2..
  • W58XB1A4A-2
  • W58XB1A4A2