What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-1393102-3

Power Relay 12VDC 20A SPST-NO-DM(35.7mm 35.7mm 50.8mm) Socket
$ 71.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393102-3.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet3 pages9 years ago
Datasheet40 pages4 years ago

Farnell

Master Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1393102-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2021-10-01
LTD Date2022-04-01
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity / P&BKR-3DH-12
General Purpose Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
AgSnIn 12V 15A Normal Open:1A(SPST-Normal Open) Plugin,34.5x34.5mm Power Relays ROHS
RELAY GEN PURPOSE SPST 15A 12V
RELAY GEN PURPOSE SPST 25A 12V
PanasonicJA1A-TM-DC12V
Power Relay 12VDC 15A SPST-NO(50x30.1x37.8)mm Top Mount
TE Connectivity / AMP1393230-5
Electromechanical Relay SPST-NO 16A 12VDC 105Ohm Through Hole
RELAY GEN PURPOSE SPST 25A 12V

Descriptions

Descriptions of TE Connectivity 1-1393102-3 provided by its distributors.

Power Relay 12VDC 20A SPST-NO-DM(35.7mm 35.7mm 50.8mm) Socket
Relay, 1 Form X, 12 V (DC), 120 Ω, 20 A, 240 V (AC), monostable, 1-1393102-3
TE; IND Devices; Relay; KRP-3DH-12=KA/KB/KC/KR | TE Connectivity KRP-3DH-12
Power/Signal Relay, SPST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), 20A (Contact), DC Input, AC/DC Output, Socket Mount
POWER RELAY, SPST, 10A, 12VDC, SOCKET; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Contact Current:10A; Product Range:KRPA Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:240V; Relay Ter
Special Order: KRP-3DH-12=KA/KB/KC/KR Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Monostable, DC Coil Power Rating Class: 1000 – 1500 mW Coil Power Rating DC: 1200 mW Coil Resistance: 120 Ω Industrial Panel Plug-In Monostable, DC 1000 – 1500 mW 1200 mW | Power Relay | Part Number: KRP-3DH-12 | Internal Number: 1-1393102-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393102-3 .
  • KRP-3DH-12
  • KRP3DH-12
  • KRP3DH12