TE Connectivity 1-1376385-2

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
$ 0.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1376385-2.

TE Connectivity

Technical Drawing1 page9 years ago
Technical Drawing1 page0 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Datasheet19 pages15 years ago
Datasheet7 pages16 years ago
Datasheet23 pages16 years ago

Newark

Upverter

Master Electronics

Future Electronics

Inventory History

3 month trend:
-26.97%

CAD Models

Download TE Connectivity 1-1376385-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
TE Connectivity1776491-4
Conn Terminal Block RCP 4 POS 5mm Solder ST Thru-Hole 10A/Contact
TE Connectivity / AMP521384-4
Conn Positive Lock Connector HDR 4 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
TE Connectivity4-521384-4
Conn Positive Lock Connector HDR 4 POS 10mm Solder RA Thru-Hole/SMD Loose Piece
Pin Header, 4 Contacts, 1 Row, 5 mm, Straight, 39521 Series, Shrouded, Wire-to-Board, 15 A
Pin Header, 3 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 1-1376385-2 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Plug
Conn Power HDR 6Power POS 5mm Press Fit ST Thru-Hole 6 Terminal 1 Port Bag
Avnet Japan
No. Of Contacts:4Contacts; Product Range:Power Key 5.0 Series; Connector Mounting:Pcb Mount; Contact Termination Type:Press Fit; Pitch Spacing:5Mm; Gender:Header; Contact Gender:Tab; Contact Material:Copper Alloy; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-1376385-2.
5mm B-T-W Conn. 6P HDR ASSEMBL Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 4 Centerline (Pitch): .197 in Header Plug Wire-to-Board 4 | Rectangular Power Connector | Part Number: 1-1376385-2 | Internal Number: 1-1376385-2 | .197" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1376385-2.