Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1241050-2

Connector, Header, 24Pos, 2Row, 2.54Mm; |Te Connectivity Amp 1-1241050-2
$ 8.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1241050-2.

Newark

Datasheet5 pages2 years ago

Master Electronics

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.83%

CAD Models

Download TE Connectivity 1-1241050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity147279-6
Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST SMD
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HTSS Series
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HTST Series
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 24 Contacts, Surface Mount, HTSS Series
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST SMDC-Grid Tube
FourWall Header, D2500 Series, D25306V0CARWF | 3M D2530-6V0C-AR-WF

Descriptions

Descriptions of TE Connectivity 1-1241050-2 provided by its distributors.

Connector, Header, 24Pos, 2Row, 2.54Mm; |Te Connectivity Amp 1-1241050-2
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
HEADER, SMT, 2X12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 24Contacts; Gender: Header; Product Range: AMPMODU MOD II Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts;
Special Order: 2x12P MOD II BREAK AWAY HDR,SMD, BLISTER PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1241050-2 | Internal Number: 1-1241050-2 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty