What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-111506-6

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount Box/Tray
$ 8.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-111506-6.

IHS

Datasheet6 pages1 year ago

JRH Electronics

TE Connectivity

Newark

Farnell

Inventory History

3 month trend:
-0.30%

CAD Models

Download TE Connectivity 1-111506-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP111504-1
Conn Ejector Header PL 10 POS 2.54mm IDT RA Cable Mount Bulk
TE Connectivity5111448-1
Telecom and Datacom Connector, 10 Contact(s), Male, IDC Terminal
TE Connectivity2-746610-1
Connector, Cable; DIP; 10; PCB; Phosphor Bronze; Thermoplastic; Black; UL 94V-0
Amphenol Communications Solutions69830-010
Header Connector,pcb Mount,recept,10 Contacts,pin,0.1 Pitch,pc Tail Terminal,guide Slot
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)
TE Connectivity1-111504-4
Conn Ejector Header HDR 10 POS 2.54mm IDT RA Side Entry Cable Mount Tray

Descriptions

Descriptions of TE Connectivity 1-111506-6 provided by its distributors.

Conn Ejector Header HDR 10 POS 2.54mm IDT RA Cable Mount Box/Tray
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug
TE CONNECTIVITY / AMP 1-111506-6 Wire-To-Board Connector, Latched, AMP-LATCH Universal I/O Series, IDC / IDT, Plug, 10 Contacts
HEADER, IDC, LATCHED, 10WAY; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: AMP-LATCH Universal I/O Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated
Wire-To-Board Connector, Receptacle, 10 Position, 2 Row; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:10Contacts; Connector Mounting:Cable Mount; Gender:Plug Rohs Compliant: Yes |Te Connectivity Amp 1-111506-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty