Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1102128-2

Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece
$ 30.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102128-2.

TE Connectivity

Datasheet236 pages15 years ago
Technical Drawing1 page17 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity1888631-1
Connector Accessories QSFP+ Cage Right Angle Nickel Silver Tin Box/Tray
TE Connectivity1888631-2
Cage Assy SAN Hsink QSFP Thru Bezel, QSFP, QSFP plus and zQSPF plus | TE Connectivity 1888631-2
TE Connectivity1-1102142-2
Connector Accessories Rectangular Hood Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of TE Connectivity 1-1102128-2 provided by its distributors.

Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece
Ha.10.sgd-Lb.1.16.z; |Te Connectivity Amp 1-1102128-2
HD Power Conn HOUSING SIZE 2 HA.10.SGD-LB.1.16.Z
SURFACE MOUNTED HOUSING SIDE ENTRY; PG16
HTS Connectors and Accessories
BASE - BOX MOUNT CONNECTOR SIDE ENT;
HTS Connectors and Accessories Product Highlights: HA Series Housing Product Size = 2 Dimensions (L x H x W) = 72.5 x 47.0 x 50.0 mm Locking Device Type = Side Clip at Housing Bottom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty