Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1102109-2

Backshell, Housing Straight Aluminum Die Cast Silver Gray Loose

$ 28.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102109-2.

TE Connectivity

Technical Drawing1 page8 years ago
Datasheet236 pages15 years ago
Technical Drawing1 page18 years ago

IHS

Master Electronics

Sager Electronics

TME

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1106404-3
Connector Accessories Housing Die Cast Aluminum Silver Gray Finish Loose Piece

Descriptions

Descriptions of TE Connectivity 1-1102109-2 provided by its distributors.

Backshell, Housing Straight Aluminum Die Cast Silver Gray Loose
Heavy Duty Power Connectors HOUSING SZ 1 PG11 HA.3.SG-LB.1.11.Z
TE CONNECTIVITY / HTS 1-1102109-2 Connector Backshell, Housing, HTS Heavy Duty Connectors, 1, 90, Aluminium Body
TE; IND SYSTEMS; RECTANGULAR/PCB CONNECTORS; HA.3.SG-LB.1.11.Z
HTS Connectors and Accessories
HOUSING, SIZE 1, SIDE ENTRY; Accessory Type: Housing; For Use With: HTS Heavy Duty Connectors; Connector Shell Size: 1; Cable Exit Angle: 90°; Connector Body Material: Aluminium Body; Product Range: -; SVHC: No SVHC (07-Jul-201
HOUSING, SIZE 1, SIDE ENTRY; Accessory Type:Housing; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:1; Cable Exit Angle:Side; Connector Body Material:Aluminium; Series:HA.3; Approval Bodies:UL, CSA, SEV; Colour:Powder Coated, Silver Grey; Connector Type:Backshell; IP/NEMA Rating:IP40 / IP65; Material:Aluminium; No. of Ways:3; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Thread Size:PG11

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty