Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1102101-7

Connector Accessories Rectangular Hood Die Cast Zinc Alloy Silver Gray Finish Loose Piece

$ 36.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1102101-7.

Farnell

Datasheet236 pages15 years ago
Datasheet1 page17 years ago

IHS

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-3.20%

CAD Models

Download TE Connectivity 1-1102101-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity 1-1102101-7 provided by its distributors.

Connector Accessories Rectangular Hood Die Cast Zinc Alloy Silver Gray Finish Loose Piece
HOOD, TOP ENTRY, SIZE 1, PG11, 1 LEVER; Heavy Duty Connector Type: Hood, Top Entry; Connector Body Material: Zinc Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: HTS 3A Inserts & Bases; Product Range: HA
HOOD, SIZE 1, TOP ENTRY; Accessory Type:Hood; For Use With:HTS Heavy Duty Connectors; Connector Shell Size:1; Cable Exit Angle:180°; Connector Body Material:Zinc; Series:HA.3; Approval Bodies:UL, CSA, SEV; Colour:Powder Coated, Silver Grey; Connector Type:Backshell; Current Rating:10A; IP/NEMA Rating:IP40 / IP65; Material:Aluminium; No. of Ways:4; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Thread Size:PG11

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111021017