Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-106505-2

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
$ 3.764
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-106505-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

TME

TE Connectivity

Farnell

Inventory History

3 month trend:
-51.16%

CAD Models

Download TE Connectivity 1-106505-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5747844-5
TE Connectivity D-Sub Connector, Amplimite HD-20 Series, Receptacle, DB9, TH, Right Angle
TE Connectivity5747844-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
TE Connectivity5788796-1
D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder
HARTING Elektronik09661117502
PHOENIX CONTACT D-Sub Connector, Standard Series, Receptacle, DB9 Pin, TH, Right Angle
HARTING Elektronik09661117501
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug
HARTING Elektronik09661116501
D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug

Descriptions

Descriptions of TE Connectivity 1-106505-2 provided by its distributors.

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE HDP, 9 Contacts, DE, Solder
TE Connectivity 1-106505-2 D-Sub High Density Connector 9P Female Shrouded
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Avnet Japan
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4/40 Unc, Receptacle
TE CONNECTIVITY / AMP 1-106505-2 Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Receptacle, 9 Contacts, Metal Body, Solder
AMPLIMITE HD-20 SERIES,9 WAY RIGHT ANGLE MOUNT EUROSTYLE PCB D-SUB CONN SOCKET
D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 1-106505-2
SOCKET, D, 40-40UNC, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HDP Series; Connector Body Material: Steel Body; Contact Material: Phos
9P.HDP20 REC.ASSY. Connector & Housing Type: Receptacle Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 1-106505-2 | Internal Number: 1-106505-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1/106505/2
  • 11065052