TE Connectivity 1-104652-0

Stacking Board Connector, Bbd Series; |Te Connectivity Amp 1-104652-0
$ 16.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104652-0.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+22.90%

CAD Models

Download TE Connectivity 1-104652-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.18
$ 13.59
Stock
7,601
236,283
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
100
100
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2026-03-31
LTD Date2026-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 100 Contacts, Surface Mount, CLP Series
Amphenol Communications Solutions87024-650LF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 100 Positions, Locator Mounting style.
Samtec CLP Series 1.27mm Pitch 100-Pin Double Row Receptacle Board-to-Board Right Angle SMD
Conn Shrouded Header (4 Sides) HDR 100 POS 1.27mm Solder ST Top Entry SMD TIGERCLAW™ Tube
Amphenol Communications Solutions87024-650
Board Connector, 100 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Surface Mount
Amphenol Communications Solutions87409-150LF
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 1-104652-0 provided by its distributors.

Stacking Board Connector, Bbd Series; |Te Connectivity Amp 1-104652-0
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
100 50/50 GRID DRST SFMNT RCPT; Product Range:BBD Series; No. of Contacts:100Contacts; Gender:Receptacle; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:-; Contact Material:Copper Alloy; SVHC:Lead (15-Jan-2019)
100 50/50 GRID DRST SFMNT RCPT PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 100 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 100 | PCB Header & Receptacle | Part Number: 1-104652-0 | Internal Number: 1-104652-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104652-0 .
  • 1-104652-0.