TE Connectivity 1-103644-7

Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount Individual
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103644-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

JRH Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1991-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity6-103644-7
Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103644-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103645-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103734-3
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103645-5
Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount Individual
TE Connectivity6-103645-9
Conn IDC Connector RCP 20 POS 2.54mm IDT ST Cable Mount Individual

Descriptions

Descriptions of TE Connectivity 1-103644-7 provided by its distributors.

Conn IDC Connector RCP 18 POS 2.54mm IDT ST Cable Mount Individual
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
22-26 AWG Latch Lock,Receptacle 2.54mm 1 18pin 380nm gold Black IDC wire mounting,free hanging,Through hole mounting 15.2mm(height)
CONNECTOR, RCPT, 18POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:18Contacts; Gender:Receptacle; Product Range:AMPMODU MTE Series; Contact Termination Type:IDC / IDT; No. of Rows:1Rows; Contact Plating:Gold Pla

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103644-7 .