What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-103635-5

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box

$ 1.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-103635-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

JRH Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-4.84%

CAD Models

Download TE Connectivity 1-103635-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.685
$ 2.569
Stock
12,294
24,576
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-05-07
LTD Date2025-05-14
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole KK® Bag
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole KK® Bag
KK 254 Breakaway Header Right-Angle Surface Mount Compatible 16 Circuits 0.38
TE Connectivity1-103673-5
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Amphenol Communications Solutions68016-116HLF
16pin 2.54mm 1 Header,Push-Pull 3A 760nm gold Black Through hole mounting 40.64mm(Length)
Amphenol Communications Solutions68015-416HLF
Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
KK 254 Breakaway Header Vertical 16 Circuits 0.38um Gold Selective Plating Mating Pin 8.13mm
Amphenol Communications Solutions77315-118-16LF
Amphenol 77315-118-16LF Connector 16P RA Male Shrouded TMT .76AU .45IN

Descriptions

Descriptions of TE Connectivity 1-103635-5 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole Box
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:16Contacts; Contact Termination Type:through Hole Right Angle; Product Range:ampmodu Mte Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: No
Special Order: 16 MTE HDR SRRA LATCH .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 16 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 16 | PCB Header & Receptacle | Part Number: 1-103635-5 | Internal Number: 1-103635-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-103635-5 .
  • 1-103635-5.