TE Connectivity 1-102156-2

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole Frame
$ 5.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-102156-2.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-2.72%

CAD Models

Download TE Connectivity 1-102156-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2025-12-03
LTD Date2025-12-04
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

Amphenol Communications Solutions71918-164LF
Conn Ejector Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions77313-101-64LF
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole BERGSTIK® Bulk
Amphenol Communications Solutions77313-124-64LF
Amphenol Communications Solutions BergStik Series 2.54mm Pitch 64-Pin Dual Row Header, TH
TE Connectivity1-102154-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
TE Connectivity / AMP3-103240-2
Conn Unshrouded Header HDR 64 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive
TE Connectivity1-499923-2
064 UNIV HDR SP 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 1-499923-2

Descriptions

Descriptions of TE Connectivity 1-102156-2 provided by its distributors.

Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole Frame
Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle
64pin 2.54mm 2 2.54mm Header,Push-Pull 1A 760nm gold palladium Black Through hole mounting 100.58mm(Length)*13.97mm(height)
CONNECTOR, HEADER, 64POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:64Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plat
064 UNIV HDR SP 4S 30DP STD Connector System:Board-to-Board;Number of Positions:64;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;PCB Mount Retention:Without Board-to-Board 64 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-102156-2 .