What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 02560412-000

LVDT, AC Operated, MHR Series, General Purpose, 1" stroke length, 0.375" body diameter
$ 421.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 02560412-000.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Component Distributors Inc.

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 02560412-000 provided by its distributors.

LVDT, AC Operated, MHR Series, General Purpose, 1" stroke length, 0.375" body diameter
Linear Type Position Sensor 1000G Shock 3V
Linear Displacement Sensors MINI GP AC LVDT 1.96 V/V/INCH
SENSOR LVDT MHR SERIES +-25.4MM
传感器, LVDT, AC, 1英寸, 450 Ω, 20KHZ;
Lvdt, Ac, 450 Ohm, 150Deg C; Transducer Function:-; Power Rating:-; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Output Impedance:450Ohm; Lvdt Type:Ac; Transducer Output Type:-; Dielectric Withstand Voltage:- Rohs Compliant: Yes |Te Connectivity 02560412-000

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty